text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ21T4H

GQ Series 2 A DPDT (2 Form C) 4.5 VDC Latching Single Coil Through Hole Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 22.2A
Nominal Coil Voltage: 4.5V
Contact Current-Max: 2A
Coil Resistance: 203Ω
Switching Voltage: 110V
Rated Power: 100mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$107.00
USD
Quantity
Web Price
50
$2.14
150
$1.83
250
$1.80
750
$1.74
1,250+
$1.71
Product Variant Information section