text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ21TA03X

GQ Series 2 A DPDT (2 Form C) 3 VDC Latching Single Coil Surface Mount Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 33.3mA
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Coil Resistance: 90Ω
Switching Voltage: 110V
Rated Power: 100mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$1,584.00
USD
Quantity
Web Price
900+
$1.76
Product Variant Information section