text.skipToContent text.skipToNavigation

Manufacturer Part #

ARA200A03

ARA Series High Frequency 1 A DPDT 3 VDC Gull Wing Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$672.00
USD
Quantity
Web Price
40
$16.80
100+
$16.07
Product Variant Information section