text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJ20A12C02

RJ Series 16.6 mA DPDT 12 V Single Side Stable Surface Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 16.6mA
Termination Style: Vertical / SMT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$5,775.00
USD
Quantity
Web Price
50+
$115.50
Product Variant Information section