text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8222-2C-15DSSE

AZ8222 Series DPDT ( 2 Form C ) 15 V 2 A Subminiature Ultra Sensitive Dip Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ8222-2C-15DSSE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 10mA
Nominal Coil Voltage: 15V
Contact Current-Max: 2A
Coil Resistance: 1.5kΩ
Switching Voltage: 120V
Contact Material: Silver Nickel (AgNi), Gold (Au)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Web Price
25
$1.12
75
$1.09
125
$1.08
500
$1.04
750+
$1.02
Product Variant Information section