text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8222-2C-5DSSE

AZ8222 Subminiature Ultra Sensitive 2 A DPDT 5 VDC PCB Mount Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: PCB
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
25
Total
$199.00
USD
Quantity
Web Price
25+
$0.995
Product Variant Information section