text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ847-12

AZ847 Series Microminiature Polarized 2 A DPDT 12 VDC PCB Mount Signal Relay

Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: PCB
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$73.00
USD
Quantity
Web Price
1+
$1.46
Product Variant Information section