text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ853-24

AZ853 Series Microminiature Polarized 2 A DPDT 24 VDC PCB Mount Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 2A
Termination Style: PCB
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
240
Factory Lead Time:
38 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$137.50
USD
Quantity
Web Price
50+
$2.75
Product Variant Information section