text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ946-2CH-12D

AZ946 Series Miniature 6 A DPDT 12 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$33.00
USD
Quantity
Web Price
1+
$1.32
Product Variant Information section