text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ956P1-5DE

AZ956P Series Microminiature Polarized 1A SPDT 5 VDC PCB Mount Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$72.80
USD
Quantity
Web Price
40+
$1.82
Product Variant Information section