text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ956S-12DE TR

AZ956 Series Microminiature Polarized 1 A SPDT 12 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$8,112.00
USD
Quantity
Web Price
960+
$8.45
Product Variant Information section