text.skipToContent text.skipToNavigation

Manufacturer Part #

DS2E-SL2-DC12V

DS Series High Reliability 2 A DPDT 12 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 15mA
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 800Ω
Switching Voltage: 220V
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The DS series has been the industry standard since its conception in 1982.  With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The DS series is ideal for telecommunication applications including measuring devices, office equipment, computers and other related equipment.

The DS series from Panasonic Electric Works (formerly Aromat) is a rugged, highly sensitive Signal relay. This series is available in either Single Pole Double Throw (DS1E), Double Pole Double Throw (DS2E) or Four Pole Double Throw (DS4E) contact arrangements.  Options include: single side stable or 1 or 2 coil latching. The DS Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps. It is available in either 400 mW (M) or 200 mW (S) nominal operating power.

The DS2E-SL2-DC12V is a Double Pole Double Throw (DPDT) rugged, highly sensitive Signal relay. With a 200 mA nominal operating power and 2 coil latching the DS2E-SL2-DC12V is rated to 2 amps and is only available in through hole mounting.

Pricing Section
Global Stock:
5,320
USA:
5,320
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.26
USD
Quantity
Web Price
1
$3.26
30
$2.70
100
$2.53
200
$2.43
500+
$2.31
Product Variant Information section