text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD27/005-H(257)

HFD27 Series 2-Form-C Subminiature Dip Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD27/005-H(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,950.00
USD
Quantity
Unit Price
50
$0.75
100
$0.74
250
$0.72
500
$0.71
750+
$0.695
Product Variant Information section