text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD27/012-M(257)

HFD27 Series 12 Coil Voltage M Coil Power Sub Miniature Dip Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Date Code:
Product Specification Section
Hongfa HFD27/012-M(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
1,000+
$0.615