text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/3-L1S1(257)

HFD3 Series 2 A DPDT 3 VDC Subminiature PCB Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD3/3-L1S1(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The HFD3 Series subminature signal relay offers a coil voltage of 5 VDC, 1 coil latching with short terminal surface mount type and tube packaging style.

Key Features:

  • 3 kV dielectric strength for HFD3
  • Surge withstand voltage upto 2500 V meets FCC part 68 and telecordia
  • Bifurcated contacts
  • SMT and DIP types available
  • Single side stable and latching type available
  • Outline dimensions: (15.0 x 7.5 x 9.0) mm
  • Environmental friendly product (RoHS Compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
240
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.40
USD
Quantity
Unit Price
25
$0.87
50
$0.85
125
$0.835
250
$0.82
500+
$0.785
Product Variant Information section