text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/3-SR(257)

HFD3 Series 3VDC 15.0 x 7.5 x 9.0m Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD3/3-SR(257) - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 4A
Coil Resistance: 100mΩ
Contact Material: Silver
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
25
$0.85
50
$0.835
125
$0.815
250
$0.80
500+
$0.77
Product Variant Information section