text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD31/024-S(257)

HFD31 Series 1 A DPDT 24 VDC Subminiature Surface Mount Signal Relay

Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1039
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Switching Voltage: 2V
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: Vertical / SMT
No of Terminals: 10
Mounting Method: Surface Mount
Features & Applications
The HFD31 series subminiature signal relay offers an input coil voltage of 24 VDC with surface mount terminal type and tube packaging.

Key Features:

  • Offers excellent board space savings
  • Surge withstand voltage up to 1500V
  • High contact capacity 1A 30 VDC
  • Low power consumption
  • Single side stable and latching type available
  • Outline dimensions: (14.0 x 9.0 x 5.0) mm
  • Environmental friendly product (RoHS Compliant)
Pricing Section
Stock:
90
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.22
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$3.22
Product Variant Information section