text.skipToContent text.skipToNavigation

Manufacturer Part #

HY1-24V

HY Series Highly Sensitive 1 A SPDT 24 VDC PCB Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Panasonic HY1-24V - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
43,865
USA:
43,865
62,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.88
USD
Quantity
Web Price
1
$2.88
30
$2.80
100
$2.72
200
$2.67
500+
$2.54
Product Variant Information section