text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2-L-4.5V

TQ Series Low Profile 1 A DPDT 4.5 VDC 1 Coil Latching Through Hole Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Panasonic TQ2-L-4.5V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.17
USD
Quantity
Web Price
1
$2.17
25
$2.12
50
$2.08
150
$2.01
300+
$1.93
Product Variant Information section