text.skipToContent text.skipToNavigation

Manufacturer Part #

TQ2SL-L2-3V-Z

TQ Series 2 A DPDT 3 VDC 2 Coil Latching Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: Telecom
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 46.7mA
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Coil Resistance: 64.3Ω
Switching Voltage: 220V
Rated Power: 140mW
Contact Material: Silver
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a recognized leader in the signal relay market. The TQ SMD series, highly regarded for its quality and dependability, is ideal for telecommunication applications including WiFi, handheld devices, instrumentation, and ATE. The TQ SMD Series relay offers voltage ratings from 1.5 to 48 volts and is rated to 2 amps.

The TQ SMD series from Panasonic Electric Works (PEW) is a low profile, highly sensitive Signal relay only available in Double Pole Double Throw (TQ2 series) contact arrangements.  The TQ SMD series is available in either single side stable or 1 or 2 coil latching. This low profile (6 mm height) relay series is available with standard surface-mount terminal type (SA), or high connection reliability surface-mount terminal type (SL), or space saving surface-mount terminal type (SS). Parts are also available in tape and reel packaging, please add –z at the end of the part number.

The TQ2SL-L2-3V-Z is a 2 amp, low profile, high connection reliability surface mount sensitive signal relay.  The TQ2SL-L2-3V-Z has Double Pole Double Throw (DPDT) contact arrangement and is 2 coil latching.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,410.00
USD
Quantity
Web Price
500+
$2.82
Product Variant Information section