text.skipToContent text.skipToNavigation

Manufacturer Part #

TX2SA-LT-2.4V-TH

TX Series High Sensitivity 2 A DPDT 2.4 VDC Dual Coil Latching SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 2.4V
Contact Current-Max: 2A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$158.00
USD
Quantity
Web Price
40
$3.95
120
$3.34
160
$3.31
400
$3.21
600+
$3.16
Product Variant Information section