text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-4.5V-Z

TXS Series General Purpose 1 A DPDT 4.5 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$4.51
USD
Quantity
Web Price
1
$4.51
25
$3.12
50
$2.88
100
$2.66
250+
$2.40