text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-6V

TXS Series 1 A DPDT 6 VDC Surface Mount General Purpose Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic TXS2SA-6V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 8.3mA
Nominal Coil Voltage: 6V
Contact Current-Max: 1A
Coil Resistance: 720Ω
Switching Voltage: 110V
Rated Power: 50mW
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
Mounting Method: Surface Mount
$Features & Applications

The TXS Series General Purpose 1 A DPDT 6 VDC Surface Mount Signal Relay with New pin layout (LT) added and  High sensitivity at 50mW nominal operating power

Features:

  • Nominal operating power: High sensitivity at 50m
  • Small footprint
    • 15.0(L) × 7.4(W) × 8.2(H) mm
    • 0.591(L) × 0.291(W) × 0.323(H) in
  • High contact reliability
  • Outstanding surge resistance.
    • Surge breakdown voltage between open contacts : 1,500V 10 × 160μsec.
    • Surge breakdown voltage between contact and coil : 2,500V 2 × 10μsec.
    • Low thermal electromotive force (approx. 0.3 μV)
  • A range of surface-mount types is also available.
    • SA: Low-profile surface-mount terminal
    • SL: High connection reliability surface-mount terminal
    • SS: Space saving surface- mount terminal
    • Sealed construction allows automatic washing

Applications:

  • Communications (XDSL, Transmission)
  • Measurement
  • Security
  • Home appliances, and audio/visual equipment
  • Automotive equipment
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$106.80
USD
Quantity
Web Price
1
$2.77
25
$2.67
75
$2.59
200
$2.53
500+
$2.41
Product Variant Information section