text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-L2-12V

TXS Series General Purpose 1 A DPDT 12 VDC 2 Coil Latching SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic TXS2SA-L2-12V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
$Features & Applications

The TXS Series General Purpose 1 A DPDT 12 VDC 2 Coil Latching SMT Signal Relay

Features:

  • Nominal operating power: High sensitivity at 50 mW
  • Small footprint
  • 15.0(L) × 7.4(W) × 8.2(H) mm
  • 0.591(L) × 0.291(W) × 0.323(H) in
  • High contact reliability
  • Outstanding surge resistance
  • Surge breakdown voltage between open contacts : 1,500V 10 × 160μsec 
  • Surge breakdown voltage between contact and coil : 2,500V 2 × 10μsec
  • Low thermal electromotive force (approx. 0.3 μV)
  • A range of surface-mount types is also available
  • SA: Low-profile surface-mount terminal
  • SL: High connection reliability surface-mount terminal
  • SS: Space saving surface- mount terminal
  • Sealed construction allows automatic washing

Applications:

  • Communications (XDSL, Transmission)
  • Measurement
  • Security
  • Home appliances, and audio/visual equipment
  • Automotive equipment
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$140.40
USD
Quantity
Web Price
1
$3.66
20
$3.51
50
$3.42
125
$3.34
300+
$3.16
Product Variant Information section