text.skipToContent text.skipToNavigation

Manufacturer Part #

TXS2SA-LT-12V

TX-S Series 1 A DPDT 12 VDC High Sensitivity Nominal Operating Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic TXS2SA-LT-12V - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 5.8mA
Nominal Coil Voltage: 12V
Contact Current-Max: 1A
Coil Resistance: 2.06kΩ
Switching Voltage: 110V
Rated Power: 50mW
Contact Material: Silver,Gold
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$106.00
USD
Quantity
Web Price
40
$2.65
120
$2.57
200
$2.54
400
$2.50
800+
$2.43
Product Variant Information section