text.skipToContent text.skipToNavigation

Manufacturer Part #

W7PCX-1

7PC Series Subminiature 2 A SPDT 5 VDC PCB Through Hole Switching Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 2A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$604.00
USD
Quantity
Web Price
1+
$6.04
Product Variant Information section