
Manufacturer Part #
70-378-1
5 A 300 V 1500 Vrms Chassis-Mount Socket Relay
Product Specification Section
Schneider Electric 70-378-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Schneider Electric 70-378-1 - Technical Attributes
Attributes Table
Accessory Type: | Socket |
No of Positions: | 14 |
Termination Style: | Solder Lug |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
10
$4.36
40
$4.21
100
$4.11
250
$4.01
400+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount