text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1393163-3

MT Series 11 Position 240 VAC 10 A Relay Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Accessory Type: DIN Rail Socket
No of Positions: 11
Termination Style: Screw
Mounting Method: Snap Mount
Pricing Section
Stock:
220
Minimum Order:
220
Multiple Of:
220
On Order:
0
Factory Stock:Factory Stock:
0
Total
$618.20
USD
Quantity
Web Price
220+
$2.81
Product Variant Information section