text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1393234-4

Relay Socket for Power Relays PCB Mount

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Accessory Type: Socket
No of Positions: 5
Termination Style: PC Pin
Compatible Relay Series: RT
Mounting Method: PCB Mount
Pricing Section
Stock:
600
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$73.50
USD
Quantity
Web Price
100+
$0.735
Product Variant Information section