text.skipToContent text.skipToNavigation

Manufacturer Part #

120D45

SSR Series 120 VAC 45 A Zero Cross DC Control Chassis Mount Solid State Relay

ECAD Model:
Mfr. Name: Opto 22
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 32V
Output Voltage: 12V to 140V
On-state Resistance-Max: 1000Ω
Contact Current-Max: 45A
Isolation Voltage-RMS: 4000V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$214.35
USD
Quantity
Web Price
1
$46.62
4
$42.87
10
$40.56
25
$38.38
40+
$37.30
Product Variant Information section