text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393030-4

DIN RAIL MOUNT, 65A, 600V AC - DC INPUT

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 660V
Input Voltage: 4V to 32V
Contact Current-Max: 0.25A
Isolation Voltage-RMS: 4000V
Dielectric Withstanding Voltage: 4000V
Operating Temp Range: -40°C to +80°C
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
20
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$186.64
USD
Quantity
Web Price
1+
$186.64
Product Variant Information section