text.skipToContent text.skipToNavigation

Manufacturer Part #

841-S-2A-C1-48VDC

841 Series 2 A DPDM 48 V Flanged Cover Quick Terminal Heavy Duty Power Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPDM (2 Form A)
No of Channels: 1
Output Voltage: 48V
On-state Resistance-Max: 300Ω
Operating Temp Range: -55°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$1,452.00
USD
Quantity
Web Price
200+
$7.26
Product Variant Information section