text.skipToContent text.skipToNavigation

Manufacturer Part #

AQH1223A

AH-H Series SPST 0.6 A 600 V Surface Mount Random Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 6V
Output Voltage: 0V to 600V
Contact Current-Max: 0.6A
Isolation Voltage-RMS: 5000V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQH1223A is a part of AQH series random solid state relay. It has a storage temperature ranging from -40°C to +125°C and its available in DIP-8 package.

Features:

  • Supports 0.3 A, 0.6 A, 0.9 A and 1.2 A ON-state RMS currents
  • The 1.2 A type saves space with a DIP 8-pin package
  • Handles both 100 and 200 VAC loads
  • High dielectric strength: 5000 VAC
  • Two types available: Zero-cross type and Random type
  • Peak forward current: 1 A

Applications:

  • Household appliances such as air conditioners, refrigerators and humidifiers
  • Industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$50.00
USD
Quantity
Web Price
40
$1.25
120
$1.08
400
$1.04
800
$1.02
1,600+
$1.00
Product Variant Information section