text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 11,996

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.18
50 $2.69
100 $2.61
250 $2.51
500+ $2.43
Total:

$6.36

USD
Attributes
Attributes Table
Contact Form SPST (1 Form A)
No of Channels 3
Output Voltage 0V to 60V
On-state Resistance-Max 2.5Ω
Input Voltage 1.5V
Input Current 5mA
Contact Current-Max 550mA
Isolation Voltage-RMS 1500V
Capacitance 1.5pF
Turn-on Delay Time 0.65ms
Turn-off Delay Time 0.08ms
Operating Temp Range -40°C to +85°C
Features and Applications

The AQV212AX is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low-level analog signals
  • Controls various types of loads such as relays, motors, lamps and solenoids
  • Optical coupling for extremely high isolation
  • Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Reinforced insulation type of I/O voltage 5,000V also available
  • Load current: 550 mA
  • Load voltage: 60 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers