text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV214E

AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 3
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.25ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
30
USA:
30
1,960
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.72
USD
Quantity
Web Price
1
$1.72
30
$1.64
100
$1.61
300
$1.59
1,000+
$1.56
Product Variant Information section