
Manufacturer Part #
AQV234
AQV Series 120 mA 400 V 50 Ohm Through Hole PhotoMOS Solid State Relay - DIP-6
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
Date Code: | 1938 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 400V |
On-state Resistance-Max: | 50Ω |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 1500V |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Features & Applications
The AQV234 is a part of AQV23 series Through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.
Features:
- High sensitivity
- Low-level off state leakage current of max. 1 μA
- Controls low-level analog signals
- Load current: 120 mA
- Load voltage: 400 V
Applications:
- High-speed inspection machines
- Telephone and data communication equipment
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$4.65
15
$4.28
30
$4.19
100
$4.04
200+
$3.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole