
Manufacturer Part #
AQV259A
AQV Series 0.03 A 1000 V 200 Ohm SMT 1 Channel Solid State Relay - DIP-6
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1920 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 1 |
Output Voltage: | 0V to 1000V |
On-state Resistance-Max: | 200Ω |
Input Voltage: | 1.5V |
Input Current: | 5mA |
Contact Current-Max: | 30mA |
Isolation Voltage-RMS: | 1500V |
Capacitance: | 3pF |
Turn-on Delay Time: | 0.6ms |
Turn-off Delay Time: | 0.04ms |
Operating Temp Range: | -40°C to +85°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
The AQV259A is a part of AQV25 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.
Features:
- Low on-resistance of typ. 0.6Ω
- Reinforced insulation type of 5,000V I/O isolation available
- Wide variation of 40V to 1,500V load voltage
- Load current: 30 mA
- Load voltage: 1000 V
Applications:
- High-speed inspection machines
- Telephone equipment
- Data communication equipment
Pricing Section
Stock:
23
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$5.62
10
$5.43
25
$5.35
75
$5.26
150+
$5.21
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Surface Mount