text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV414A

AQV Photomos Series 0.12 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -DIP-6

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV414A is a part of AQV41 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Low on-resistance (typ. 26Ω) for normally-closed type
  • Controls low-level analog signals
  • High sensitivity and low on-resistance
  • Low-level off state leakage current of max. 1 μA
  • Load current: 120 mA
  • Load voltage: 400 V

Applications:

  • Security equipment
  • Telephone equipment (Dial pulse)
  • Measuring instruments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$131.50
USD
Quantity
Web Price
1
$3.03
25
$2.70
50
$2.63
125
$2.54
250+
$2.48
Product Variant Information section