text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.97
15 $4.08
40 $3.80
100 $3.56
250+ $3.33
Total:

$4.97

USD
Attributes
Attributes Table
Contact Form DPST (2 Form A)
No of Channels 2
Output Voltage 0V to 400V
On-state Resistance-Max 50Ω
Input Voltage 1.5V
Input Current 5mA
Contact Current-Max 0.1A
Isolation Voltage-RMS 5000V
Capacitance 1.5pF
Turn-on Delay Time 0.5ms
Turn-off Delay Time 0.08ms
Operating Temp Range -40°C to +85°C
Features and Applications

The AQW Photomos Series 8 Pin PC TH 400 V 0.1 A 50 Ohm 2 Channel Solid State Relay

Features:

  • Reinforced insulation of 5,000 V
  • Applicable for 2 Form A
  • High sensitivity and high speed response
    • 0.1 A load current
    • 5 mA input current
  • Low-level off state leakage current of max. 1 μA

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment