text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $2.88
Total:

$2,880.00

USD
Attributes
Attributes Table
Contact Form DPST (2 Form A)
No of Channels 2
Output Voltage 0V to 400V
On-state Resistance-Max 50Ω
Input Voltage 1.5V
Input Current 5mA
Contact Current-Max 80mA
Isolation Voltage-RMS 1500V
Capacitance 1.5pF
Turn-on Delay Time 0.21ms
Turn-off Delay Time 0.04ms
Operating Temp Range -40°C to +85°C
Features and Applications

The AQW214SZ is a part of AQW Series 350 V 0.1 A 35 Ω 2 Channel Photomos Solid State Relay available in SOP-8 Package

Features:

  • 2 channels in miniature SOP-8
  • Contrils low-level anlog signals
  • Low-level off state leakage current of max.1 µA

Applications:

  • Measuring instruments
  • Data communications
  • Computers
  • Industrial Robots
  • High-speed inspection machines