text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 732

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.69
25 $3.24
50 $3.15
100 $3.06
250+ $2.95
Total:

$3.69

USD
Attributes
Attributes Table
Contact Form DPST (2 Form A)
No of Channels 2
Output Voltage 0V to 600V
On-state Resistance-Max 120Ω
Input Voltage 1.5V
Input Current 5mA
Contact Current-Max 40mA
Isolation Voltage-RMS 1500V
Capacitance 1.5pF
Turn-on Delay Time 0.28ms
Turn-off Delay Time 0.04ms
Operating Temp Range -40°C to +85°C
Features and Applications

The AQW216 is a part of AQW  Series 600 V 0.04 A 120 Ω  2 Channel Photomos Solid State Relay-Available in DIP-8 

Features:

  • Compact 8-pin DIP size
  • Applicable for 2 Form A
  • High sensitivity and high speed response
  • Applicable for 2 Form A
  • Controls low-level analog signals
  • Low-level off state leakage current of max. 1 μA
  • Wide variation of load voltage 60 V to 600 V

Applications:

  • High-speed inspection machines
  • Telephones equipment
  • Computer