text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.07
50 $1.87
100 $1.83
250 $1.79
500+ $1.75
Total:

$4.14

USD
Attributes
Attributes Table
Contact Form DPST (2 Form A)
Output Voltage 0V to 60V
On-state Resistance-Max 2.5Ω
Contact Current-Max 350mA
Isolation Voltage-RMS 1500V
Features and Applications

The AQW282SX is a Part of AQW Series 60 V 350 mA 2.5 Ohm DPST 2 Channel Photomos Solid State Relay available in SOP-8 Package

Features:

  • Low cost type.
  • Various package design DIP4,SOP4, DIP8, SOP8 package
  • High sensitivity, Low ON resistance
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement