
Product Variant Information section
Available Packages
Package Qty:
40
Package Style:
DIP-8
Mounting Method:
Through Hole
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $3.03 |
25 | $2.45 |
75 | $2.28 |
150 | $2.18 |
400+ | $2.05 |
Attributes
Attributes Table
Contact Form | DPST (2 Form A) |
No of Channels | 2 |
Output Voltage | 0V to 400V |
On-state Resistance-Max | 35Ω |
Input Voltage | 1.5V |
Contact Current-Max | 100mA |
Isolation Voltage-RMS | 5000V |
Capacitance | 1.5pF |
Turn-on Delay Time | 1.5ms |
Turn-off Delay Time | 0.5ms |
Operating Temp Range | -40°C to +85°C |
Features and Applications
The AQW284EH is a Part of AQW Series 400 V 100 mA 35 Ω DPST 2 Channel Photomos Solid State Relay available in DIP-8 Package
Features:
- Low cost type.
- Reinforced insulation 5,000 V type
- Various package design DIP4,SOP4, DIP8, SOP8 package
- High sensitivity, Low ON resistance
- Low-level off state leakage current
Applications:
- Modem
- Telephone equipment
- Security equipment
- Sensors
- Amusement