text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW612S

AQW Photomos Series 0.45 A 60 V 2.5 Ohm 2 Channel Solid State Relay - SOIC-8

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1746
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
No of Channels: 2
Output Voltage: 0V to 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 450mA
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 0.65ms
Turn-off Delay Time: 0.9ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The AQW612S is a Part of AQW Series 350 V 0.12 A 25 Ω 2 Channel Photomos Solid State Relay Available in SOP-8 Package

Features:

  • Normally open and normally closed contacts in a SOP package
  • 60V type couples high capacity (0.45 A) with low on-resistance
  • Applicable for:
    • 1 Form A 1 Form B
    • 1 Form A and 1 Form B use
  • Controls low-level analog signals
  • Low-level off-state leakage current of max. 1 µA

Applications:

  • Power supply
  • Measuring instruments
  • Security equipment
  • Telephone equipment
  • Computer input machines
  • Industrial robots
  • High-speed inspection machines
Pricing Section
Stock:
8
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$9.60
USD
Quantity
Web Price
1
$9.60
5
$8.91
20
$8.36
50
$8.01
125+
$7.68
Product Variant Information section