text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY217GS

AQY Photomos Series 0.4 A 200 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1905
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: 1 Form A
No of Channels: 1
Output Voltage: 0V to 200V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.32V
Input Current: 50mA
Contact Current-Max: 0.4A
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 5ms
Turn-off Delay Time: 0.2ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features and Applications

Panasonic has introduced the AQY217GS, a new series of high-power PhotoMOS® optically-isolated relays in a small package which maintain a low on-resistance.

APPLICATIONS
• Electrical power systems
• Test and measurement instruments
• Security equipment
• Fire prevention systems
• Industrial machines
• Building automation systems

FEATURES
• High current switching
• 0.4A maximum load current
• 200V AC/DC load voltage rating
• 400mW maximum output power dissipation
• 1,500Vrms isolation voltage
• Operating-temperature range: -40°C to 85°C
• UL recognized

Pricing Section
Stock
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$593.00
USD
Quantity
Web Price
100+
$5.93
Product Variant Information section