text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

AQY221R2MYD04

AQY Photomos Series 250 mA 40 V 1.25 Ω SMT Super Miniature Relay -SSOP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Panasonic AQY221R2MYD04 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 40V
On-state Resistance-Max: 1.25Ω
Contact Current-Max: 250mA
Isolation Voltage-RMS: 200V
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
178,500
USA:
178,500
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$17,500.00
USD
Quantity
Web Price
3,500+
$5.00
Product Variant Information section