text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY225SXB08

Custom Photomos Solid State Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Panasonic AQY225SXB08 - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
On-state Resistance-Max: 10.5Ω
Isolation Voltage-RMS: 1500V
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
43,000
USA:
43,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,990.00
USD
Quantity
Web Price
1,000+
$2.99
Product Variant Information section