text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY282SX

AQY Photomos Series 500 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOP-4

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.5V
Input Current: 50mA
Contact Current-Max: 500mA
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

Panasonic has introduced the AQY217GS, a new series of high-power PhotoMOS® optically-isolated relays in a small package which maintain a low on-resistance.

APPLICATIONS
• Electrical power systems
• Test and measurement instruments
• Security equipment
• Fire prevention systems
• Industrial machines
• Building automation systems

FEATURES
• High current switching
• 0.4A maximum load current
• 200V AC/DC load voltage rating
• 400mW maximum output power dissipation
• 1,500Vrms isolation voltage
• Operating-temperature range: -40°C to 85°C
• UL recognized

Pricing Section
Global Stock:
520
USA:
423
Germany (Online Only):
97
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.60
USD
Quantity
Web Price
1
$2.60
50
$1.98
100
$1.89
250
$1.77
500+
$1.69