
Manufacturer Part #
AQY2C1R2P
PhotoMOS AQY2 Series 300 mA 40 V 1.5 Ω Super Miniature Relay - TSON-4
Product Specification Section
Panasonic AQY2C1R2P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic AQY2C1R2P - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
No of Channels: | 2 |
Output Voltage: | 0V to 40V |
On-state Resistance-Max: | 1.5Ω |
Input Voltage: | 1.8V |
Contact Current-Max: | 300mA |
Isolation Voltage-RMS: | 200V |
Capacitance: | 14.5pF |
Turn-on Delay Time: | 0.06ms |
Turn-off Delay Time: | 0.06ms |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
$Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
1
$10.04
10
$9.06
25
$8.70
75
$8.28
150+
$8.03
Product Variant Information section
Available Packaging
Package Qty:
500 per Strip
Mounting Method:
Surface Mount