text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY2C1R6P

PhotoMOS AQY2 Series 750 mA 30 V 400 mΩ Super Miniature Relay - TSON-4

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1538
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 30V
On-state Resistance-Max: 400mΩ
Input Voltage: 1.7V
Input Current: 0.2mA
Contact Current-Max: 750mA
Isolation Voltage-RMS: 200V
Capacitance: 3pF
Turn-on Delay Time: 1ms
Turn-off Delay Time: 0.5ms
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Features & Applications
Panasonic’s patented PhotoMOS® relays are optically isolated MOSFET relays. The input circuit has an LED which when activated transmits light to a series of photocells that, in turn, charges a pair of MOSFETs on the output circuit. PhotoMOS technology produces solid-state relays which offer superior operating characteristics:
• Long life
• Low power
• consumption
• No contact wear
• Fast switching life
• No arcing
• No bounce
• No noise
• Small size
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,900.00
USD
Quantity
Web Price
500+
$7.80
Product Variant Information section